Datasheets
AT90S4434-8PI by: Atmel Corporation

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40

Part Details for AT90S4434-8PI by Atmel Corporation

Overview of AT90S4434-8PI by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AT90S4434-8PI

AT90S4434-8PI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT90S4434-8PI Part Data Attributes:

AT90S4434-8PI Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT90S4434-8PI Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, MS-011AC, DIP-40
Pin Count 40
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature 256 BYTES SRAM; 256 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER
Address Bus Width
Bit Size 8
CPU Family AVR RISC
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Length 52.2 mm
Number of I/O Lines 32
Number of Terminals 40
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 5.59 mm
Speed 8 MHz
Supply Voltage-Max 6 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for AT90S4434-8PI

This table gives cross-reference parts and alternative options found for AT90S4434-8PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90S4434-8PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT90S4434-8PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT90S4434-8PI vs AT90S4434-8PC
Part Number Description Manufacturer Compare
ATMEGA8535L-8MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 Atmel Corporation AT90S4434-8PI vs ATMEGA8535L-8MU
AT90S8535-8AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT90S4434-8PI vs AT90S8535-8AC
AT90S4434-8JI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT90S4434-8PI vs AT90S4434-8JI
AT90S8535-8MC RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MLFP-44 Atmel Corporation AT90S4434-8PI vs AT90S8535-8MC
AT90S8535-8AI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT90S4434-8PI vs AT90S8535-8AI
ATMEGA8535L-8AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT90S4434-8PI vs ATMEGA8535L-8AU
AT90S8535-8JC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT90S4434-8PI vs AT90S8535-8JC
ATMEGA8535L-8PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT90S4434-8PI vs ATMEGA8535L-8PU
AT90S4434-8PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT90S4434-8PI vs AT90S4434-8PC
AT90S4434-8JC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT90S4434-8PI vs AT90S4434-8JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT90S4434-8PI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT90S4434-8PI by Atmel Corporation

  • Please alert me when AT90S4434-8PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT90S4434-8PI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT90S4434-8PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT90S4434-8PI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT90S4434-8PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT90S4434-8PI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: