Part Details for ATA5575M1250-DDB by Microchip Technology Inc
Overview of ATA5575M1250-DDB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for ATA5575M1250-DDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA5575M1250-DDB-ND
|
DigiKey | IC RFID TRANSP 100-150KHZ DIE Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATA5575M1250-DDB
|
Microchip Technology Inc | 64/128bit RFID IDIC, 250pF, U-ID, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2100 / $0.3200 | Buy Now |
Part Details for ATA5575M1250-DDB
ATA5575M1250-DDB CAD Models
ATA5575M1250-DDB Part Data Attributes
|
ATA5575M1250-DDB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5575M1250-DDB
Microchip Technology Inc
IC RFID 128BIT EE 250PF U-ID DIE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |