-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7862
|
Newark | Ecc/Ecdh Swi, Small 3K Reel Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip ATECC608B-MAHCZ-S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 | Buy Now |
DISTI #
150-ATECC608B-MAHCZ-SCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14949 In Stock |
|
$0.7468 / $0.9300 | Buy Now |
DISTI #
ATECC608B-MAHCZ-S
|
Avnet Americas | ECC/ECDH SWI, SMALL 3K REEL UDFN - Tape and Reel (Alt: ATECC608B-MAHCZ-S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
579-TECC608B-MAHCZ-S
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDH SWI, small 3K reel UDFN RoHS: Compliant | 14097 |
|
$0.7250 / $0.9000 | Buy Now |
DISTI #
ATECC608B-MAHCZ-S
|
Microchip Technology Inc | ECC/ECDH SWI, small 3K reel UDFN, Projected EOL: 2044-10-05 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.6000 / $0.9000 | Buy Now |
|
Future Electronics | ATECC608B Series 5.5 V 1 Wire Interface Cryptographic Authentication IC - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 3000Reel |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.6920 / $0.8050 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
ATECC608B-MAHCZ-S
|
Avnet Silica | ECC/ECDH SWI, SMALL 3K REEL UDFN (Alt: ATECC608B-MAHCZ-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC608B-MAHCZ-S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-MAHCZ-S
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | 1-WIRE | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for ATECC608B-MAHCZ-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-MAHCZ-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC608A-MAHCZ-B | Consumer Circuit | Microchip Technology Inc | ATECC608B-MAHCZ-S vs ATECC608A-MAHCZ-B |
ATECC608A-MAHCZ-S | Consumer Circuit | Microchip Technology Inc | ATECC608B-MAHCZ-S vs ATECC608A-MAHCZ-S |
ATECC608A-MAHCZ-T | Consumer Circuit | Microchip Technology Inc | ATECC608B-MAHCZ-S vs ATECC608A-MAHCZ-T |