Part Details for ATF22V10B-25GM/883 by e2v technologies
Overview of ATF22V10B-25GM/883 by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF22V10B-25GM/883
ATF22V10B-25GM/883 CAD Models
ATF22V10B-25GM/883 Part Data Attributes:
|
ATF22V10B-25GM/883
e2v technologies
Buy Now
|
Compare Parts:
ATF22V10B-25GM/883
e2v technologies
EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | |
Clock Frequency-Max | 26.3 MHz | |
JESD-30 Code | R-CDIP-T24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ATF22V10B-25GM/883
This table gives cross-reference parts and alternative options found for ATF22V10B-25GM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10B-25GM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL22V10B-25QP | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-25GM/883 vs GAL22V10B-25QP |
ATF22V10B-25PI | Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF22V10B-25GM/883 vs ATF22V10B-25PI |
ATF22V10BQL-25PC | Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF22V10B-25GM/883 vs ATF22V10BQL-25PC |
PALCE22V10H-25PC/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | ATF22V10B-25GM/883 vs PALCE22V10H-25PC/4 |
GAL22V10-25LD/883 | EE PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | ATF22V10B-25GM/883 vs GAL22V10-25LD/883 |
PALCE22V10H-25PI | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, | Vantis Corporation | ATF22V10B-25GM/883 vs PALCE22V10H-25PI |
PALCE22V10-25PC | Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | ATF22V10B-25GM/883 vs PALCE22V10-25PC |
PALCE22V10Z-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-25GM/883 vs PALCE22V10Z-25PC |
ATF22V10BQL-25GM | Flash PLD, 25ns, CMOS, CDIP24, DIP-24 | Atmel Corporation | ATF22V10B-25GM/883 vs ATF22V10BQL-25GM |
PALC22V10D-25DMB | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | ATF22V10B-25GM/883 vs PALC22V10D-25DMB |