Part Details for ATF22V10CQZ-20JL by Atmel Corporation
Overview of ATF22V10CQZ-20JL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF22V10CQZ-20JL
ATF22V10CQZ-20JL CAD Models
ATF22V10CQZ-20JL Part Data Attributes:
|
ATF22V10CQZ-20JL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQZ-20JL
Atmel Corporation
Flash PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ATF22V10CQZ-20JL
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20JC | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JL vs ATF22V10CQZ-20JC |
ATF22V10CQZ-20JI | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JL vs ATF22V10CQZ-20JI |
ATF22V10CQZ-20JU | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JL vs ATF22V10CQZ-20JU |
ATF22V10CQZ-20JU-T | Flash PLD, 20ns, CMOS, PQCC28 | Microchip Technology Inc | ATF22V10CQZ-20JL vs ATF22V10CQZ-20JU-T |
ATF22V10CQZ-20JC | EE PLD, 20ns, CMOS, PQCC28 | Microchip Technology Inc | ATF22V10CQZ-20JL vs ATF22V10CQZ-20JC |
ATF22V10BQL-20JI | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JL vs ATF22V10BQL-20JI |
ATF22V10BQL-20JC | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JL vs ATF22V10BQL-20JC |