Datasheets
ATMEGA1284-AUR by:

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44

Part Details for ATMEGA1284-AUR by Atmel Corporation

Overview of ATMEGA1284-AUR by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATMEGA1284-AUR

ATMEGA1284-AUR CAD Models

ATMEGA1284-AUR Part Data Attributes:

ATMEGA1284-AUR Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATMEGA1284-AUR Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description TQFP, TQFP44,.47SQ,32
Pin Count 44
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 16
Flash Memory 128
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
CPU Family AVR RISC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G44
Length 10 mm
Number of I/O Lines 32
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 20 MHz
Supply Current-Max 12 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATMEGA1284-AUR

This table gives cross-reference parts and alternative options found for ATMEGA1284-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1284-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATMEGA1284-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATMEGA1284-AUR vs ATMEGA1284-AU
Part Number Description Manufacturer Compare
ATMEGA1284-MUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 Atmel Corporation ATMEGA1284-AUR vs ATMEGA1284-MUR
ATMEGA1284P-MUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 Atmel Corporation ATMEGA1284-AUR vs ATMEGA1284P-MUR
ATMEGA1284-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATMEGA1284-AUR vs ATMEGA1284-AU
ATMEGA1284P-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATMEGA1284-AUR vs ATMEGA1284P-AU
ATMEGA1284P-MNR RISC Microcontroller Microchip Technology Inc ATMEGA1284-AUR vs ATMEGA1284P-MNR
ATMEGA1284-MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 Atmel Corporation ATMEGA1284-AUR vs ATMEGA1284-MU
ATMEGA1284P-AUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATMEGA1284-AUR vs ATMEGA1284P-AUR
ATMEGA1284P-PN RISC Microcontroller Microchip Technology Inc ATMEGA1284-AUR vs ATMEGA1284P-PN

ATMEGA1284-AUR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA1284-AUR by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA1284-AUR by Atmel Corporation

  • Please alert me when ATMEGA1284-AUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATMEGA1284-AUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA1284-AUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATMEGA1284-AUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA1284-AUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA1284-AUR by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: