Part Details for ATP004 by Conquer Electronics Co Ltd
Overview of ATP004 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATP004
ATP004 CAD Models
ATP004 Part Data Attributes:
|
ATP004
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ATP004
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 80 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for ATP004
This table gives cross-reference parts and alternative options found for ATP004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATP004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313004 | Electric Fuse, Slow Blow, 4A, 250VAC, 250VDC, 200A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | ATP004 vs 313004 |
0313004.IDMXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 0313004.IDMXP |
ATE004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ATP004 vs ATE004 |
0315004.VXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 0315004.VXP |
0313004.IDVXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 0313004.IDVXP |
0315004.IDMXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 0315004.IDMXP |
0313004.HXIDP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 0313004.HXIDP |
313004P | Electric Fuse, Slow Blow, 4A, 250VAC, 200A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 313004P |
0315004.HXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Supplemental, Through Hole, 3AG, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 0315004.HXP |
0313004.HXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | ATP004 vs 0313004.HXP |