Part Details for ATP04-4P-PM08GEC by Amphenol Corporation
Overview of ATP04-4P-PM08GEC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-4P-PM08GEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP04-4P-PM08GEC
|
Avnet Americas | Connector Housing, Screw Panel Mount, Grey, Sealed, ATP PanelMate Series™, Receptacle, 4 Positions - Boxed Product (Development Kits) (Alt: ATP04-4P-PM08GEC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.4407 / $6.3425 | Buy Now |
DISTI #
654-ATP04-4P-PM08GEC
|
Mouser Electronics | Automotive Connectors 4 Pin Rcpt Screw Pnl Mnt W/Gasket Cap Gr RoHS: Compliant | 55 |
|
$4.7000 / $8.0200 | Buy Now |
DISTI #
ATP04-4P-PM08GEC
|
Avnet Americas | Connector Housing, Screw Panel Mount, Grey, Sealed, ATP PanelMate Series™, Receptacle, 4 Positions - Boxed Product (Development Kits) (Alt: ATP04-4P-PM08GEC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
$4.4407 / $6.3425 | Buy Now |
DISTI #
ATP04-4P-PM08GEC
|
Avnet Abacus | Connector Housing, Screw Panel Mount, Grey, Sealed, ATP PanelMate Series, Receptacle, 4 Positions (Alt: ATP04-4P-PM08GEC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATP04-4P-PM08GEC
ATP04-4P-PM08GEC CAD Models
ATP04-4P-PM08GEC Part Data Attributes:
|
ATP04-4P-PM08GEC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATP04-4P-PM08GEC
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.55 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 4 |