Part Details for ATS100SM-1 by CTS Corporation
Overview of ATS100SM-1 by CTS Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ATS100SM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1241
|
Newark | 0010.000000 Mhz Crystal Rohs Compliant: Yes |Cts ATS100SM-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0420 | Buy Now |
DISTI #
CTX508CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ SERIES SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8812 In Stock |
|
$0.1273 / $0.2700 | Buy Now |
DISTI #
ATS100SM-1
|
Avnet Americas | Crystal 10MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS100SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.3775 | Buy Now |
DISTI #
ATS100SM-1
|
Avnet Americas | Crystal 10MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS100SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.3775 | Buy Now |
DISTI #
774-ATS100SM-1
|
Mouser Electronics | Crystals 10MHz RoHS: Compliant | 1529 |
|
$0.1270 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1102 / $0.1941 | Buy Now |
DISTI #
68458101
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 4000 |
|
$0.1593 / $0.2523 | Buy Now |
DISTI #
41524576
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 2000 |
|
$0.0718 | Buy Now |
DISTI #
57490979
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 60Ohm 2-Pin HC-49/US SM SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 350 |
|
$0.2000 | Buy Now |
Part Details for ATS100SM-1
ATS100SM-1 CAD Models
ATS100SM-1 Part Data Attributes
|
ATS100SM-1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS100SM-1
CTS Corporation
Series - Fundamental Quartz Crystal, 10MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for ATS100SM-1
This table gives cross-reference parts and alternative options found for ATS100SM-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS100SM-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS100SM-T | Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS100SM-1 vs ATS100SM-T |
ATS100SMW | Series - Fundamental Quartz Crystal, 10MHz Nom | CTS Corporation | ATS100SM-1 vs ATS100SMW |
ATS100SM1 | QUARTZ CRYSTAL RESONATOR, 10MHz, GREEN, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS100SM-1 vs ATS100SM1 |