-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 1MB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7808
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4E Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4E16CB-AN Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $8.2800 | Buy Now |
DISTI #
ATSAM4E16CB-AN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1858 In Stock |
|
$7.7250 / $9.7900 | Buy Now |
DISTI #
ATSAM4E16CB-AN
|
Avnet Americas | SMART 32-Bit ARM-based Flash Microcontroller RISC 1 Mbyte Flash 128 Kbyte SRAM 1.2V/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAM4E16CB-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.6000 / $9.7900 | Buy Now |
DISTI #
556-ATSAM4E16CB-AN
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B RoHS: Compliant | 1233 |
|
$7.7300 / $9.7900 | Buy Now |
DISTI #
ATSAM4E16CB-AN
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL B, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
15732 Alternates Available |
|
$7.0700 / $9.7900 | Buy Now |
|
Future Electronics | LQFP,GREEN,EXT TEMP,MRL B RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$7.9700 / $8.1000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray |
285 In Stock 15570 Factory Stock |
|
$7.3600 / $9.3800 | Buy Now |
|
Ameya Holding Limited | SAM4E Series 1 MB Flash 128 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100 | 15462 |
|
RFQ | |
|
NAC | 100LQFP,GREEN,EXT TEMP,MRL B,1024K FLASH, 128K SRAM - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 12420 |
|
$8.3400 / $10.0600 | Buy Now |
DISTI #
ATSAM4E16CB-AN
|
Avnet Silica | SMART 32-Bit ARM-based Flash Microcontroller RISC 1 Mbyte Flash 128 Kbyte SRAM 1.2V/3.3V 100-Pin LQFP Tray (Alt: ATSAM4E16CB-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4E16CB-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16CB-AN
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 30 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4E16CB-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E16CB-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4E16CB-AN | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAM4E16CB-AN vs ATSAM4E16CB-AN |
ATSAM4E16CA-AUR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026, LQFP-100 | Atmel Corporation | ATSAM4E16CB-AN vs ATSAM4E16CA-AUR |
ATSAM4E16CA-AN | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, | Atmel Corporation | ATSAM4E16CB-AN vs ATSAM4E16CA-AN |