Part Details for ATSAM4LS2AA-AUR by Microchip Technology Inc
Overview of ATSAM4LS2AA-AUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4LS2AA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8001
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4LS2AA-AUR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3300 | Buy Now |
DISTI #
ATSAM4LS2AA-AURCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1700 / $6.2600 | Buy Now |
DISTI #
ATSAM4LS2AA-AUR
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 48-Pin TQFP T/R - Bulk (Alt: ATSAM4LS2AA-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.2600 | Buy Now |
DISTI #
556-ATSAM4LS2AA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A RoHS: Not Compliant | 0 |
|
$5.1700 | Order Now |
DISTI #
ATSAM4LS2AA-AUR
|
Microchip Technology Inc | TQFP, GREEN, IND TEMP,MRL A,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$4.5300 / $6.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.4900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 48-Pin TQFP - Tape&Reel | 2500 Factory Stock |
|
$5.0700 / $14.2600 | Buy Now |
DISTI #
ATSAM4LS2AA-AUR
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 48-Pin TQFP T/R - Bulk (Alt: ATSAM4LS2AA-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.2600 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 48TQFP | 2500 |
|
RFQ | |
|
NAC | TQFP, GREEN, IND TEMP,MRL A,T&R - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$5.3500 / $6.4600 | Buy Now |
Part Details for ATSAM4LS2AA-AUR
ATSAM4LS2AA-AUR CAD Models
ATSAM4LS2AA-AUR Part Data Attributes:
|
ATSAM4LS2AA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LS2AA-AUR
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4LS2AA-AUR
This table gives cross-reference parts and alternative options found for ATSAM4LS2AA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4LS2AA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4LS2AA-AUT | RISC Microcontroller, CMOS | Atmel Corporation | ATSAM4LS2AA-AUR vs ATSAM4LS2AA-AUT |