Part Details for ATSAM4SA16CB-CFU by Microchip Technology Inc
Overview of ATSAM4SA16CB-CFU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATSAM4SA16CB-CFU
ATSAM4SA16CB-CFU CAD Models
ATSAM4SA16CB-CFU Part Data Attributes:
|
ATSAM4SA16CB-CFU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SA16CB-CFU
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SA16CB-CFU
This table gives cross-reference parts and alternative options found for ATSAM4SA16CB-CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SA16CB-CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SA16CB-CFNR | VFBGA GREEN EXT TEMP MRL B T&R | Microchip Technology Inc | ATSAM4SA16CB-CFU vs ATSAM4SA16CB-CFNR |
ATSAM4SA16CB-CFUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SA16CB-CFU vs ATSAM4SA16CB-CFUR |
ATSAM4SA16CB-CFN | VFBGA GREEN EXT TEMP MRL B | Microchip Technology Inc | ATSAM4SA16CB-CFU vs ATSAM4SA16CB-CFN |
ATSAM4SA16CB-CU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SA16CB-CFU vs ATSAM4SA16CB-CU |
ATSAM4SA16CB-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SA16CB-CFU vs ATSAM4SA16CB-CUR |
ATSAM4SA16CB-CN | TFBGA GREEN EXT TEMP MRL B | Microchip Technology Inc | ATSAM4SA16CB-CFU vs ATSAM4SA16CB-CN |