Part Details for ATSAMD51G18A-MUT by Microchip Technology Inc
Overview of ATSAMD51G18A-MUT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for ATSAMD51G18A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2378
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-48, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip ATSAMD51G18A-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1900 | Buy Now |
DISTI #
ATSAMD51G18A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22400 In Stock |
|
$4.0600 / $4.8800 | Buy Now |
DISTI #
ATSAMD51G18A-MUT
|
Avnet Americas | MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R - Tape and Reel (Alt: ATSAMD51G18A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.0600 / $4.8800 | Buy Now |
DISTI #
556-ATSAMD51G18AMUT
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 256KB FLASH 4 8 QFN PKG IN 85C RoHS: Compliant | 4000 |
|
$4.0600 / $4.8800 | Buy Now |
DISTI #
ATSAMD51G18A-MUT
|
Microchip Technology Inc | CM4, QFN48, 256KFlash,T&R,USB, Projected EOL: 2044-06-20 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$3.5600 / $4.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 256KB Flash - 3.3V - 48-Pin VQFN - Tape&Reel RoHS: Compliant | 32000 Factory Stock |
|
$3.9700 / $11.6400 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ | ||
|
NAC | 120MHZ 256KB Flash 48 QFN PKG inTapeNReel 85CTemp - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$4.2100 / $5.0700 | Buy Now |
DISTI #
ATSAMD51G18A-MUT
|
Avnet Silica | MCU 32-Bit SAM D51 ARM Cortex M4F RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R (Alt: ATSAMD51G18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMD51G18A-MUT
ATSAMD51G18A-MUT CAD Models
ATSAMD51G18A-MUT Part Data Attributes
|
ATSAMD51G18A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51G18A-MUT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD51G18A-MUT
This table gives cross-reference parts and alternative options found for ATSAMD51G18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51G18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAMD51G18A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs SAMD51G18A-MF |
SAMD51G18A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs SAMD51G18A-MFT |
ATSAMD51G18A-MU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs ATSAMD51G18A-MU-EFP |
SAMD51G18A-MZT | Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs SAMD51G18A-MZT |
SAMD51G18A-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs SAMD51G18A-MUT |
ATSAMD51G18A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAMD51G18A-MUT vs ATSAMD51G18A-MZT |
ATSAMD51G18A-MU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAMD51G18A-MUT vs ATSAMD51G18A-MU |
SAMD51G18A-UUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs SAMD51G18A-UUT |
SAMD51G18A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs SAMD51G18A-MU |
SAMD51G18A-MUT-EFP | Microcontroller | Microchip Technology Inc | ATSAMD51G18A-MUT vs SAMD51G18A-MUT-EFP |