Part Details for ATSAMDA1E15B-AZT by Microchip Technology Inc
Overview of ATSAMDA1E15B-AZT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ATSAMDA1E15B-AZT
ATSAMDA1E15B-AZT CAD Models
ATSAMDA1E15B-AZT Part Data Attributes:
|
ATSAMDA1E15B-AZT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMDA1E15B-AZT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-02-03 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMDA1E15B-AZT
This table gives cross-reference parts and alternative options found for ATSAMDA1E15B-AZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMDA1E15B-AZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMDA1E15B-AUT | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-AUT |
ATSAMDA1E15B-AFT | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-AFT |
ATSAMDA1E15B-ABT | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-ABT |
ATSAMDA1E15B-ANT | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-ANT |
ATSAMDA1E15B-AZ | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-AZ |
ATSAMDA1E15B-AN | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-AN |
ATSAMDA1E15B-AU | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-AU |
ATSAMDA1E15B-AF | Microcontroller | Microchip Technology Inc | ATSAMDA1E15B-AZT vs ATSAMDA1E15B-AF |