-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6249
|
Newark | Mcu, 8Bit, Attiny, 10Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny10 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:1Kb, Ram Memory Size:32Byte, No. Of Pins:6Pins, Mcu Case Style:Sot-23, No. Of I/O S:4I/O S, Rohs Compliant: Yes |Microchip ATTINY10-TS8R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 78049 |
|
$0.3640 / $0.4580 | Buy Now |
DISTI #
68T3473
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Dfn-6, Product Range:Avr Attiny Family Attiny10 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:1Kb, Ram Memory Size:32Byte, No. Of Pins:6Pins, Mcu Case Style:Sot-23 Rohs Compliant: Yes |Microchip ATTINY10-TS8R Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3900 | Buy Now |
DISTI #
ATTINY10-TS8RCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15193 In Stock |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
ATTINY10-TS8R
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel (Alt: ATTINY10-TS8R) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
556-ATTINY10-TS8R
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR1KB FLSH 32B SRAM 12MHz NiPdAu + 125C RoHS: Compliant | 4548 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
V72:2272_07157307
|
Arrow Electronics | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 Container: Cut Strips | Americas - 9000 |
|
$0.4161 / $0.4727 | Buy Now |
DISTI #
ATTINY10-TS8R
|
Microchip Technology Inc | 12MHz, SOT-23, +125C, Green, Projected EOL: 2039-04-25 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$0.3200 / $0.4400 | Buy Now |
|
Future Electronics | ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 8-Bit ADC - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
13500 In Stock |
|
$0.3290 / $0.3685 | Buy Now |
DISTI #
66313386
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2252 | Americas - 13000 |
|
$0.4277 / $0.4791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY10-TS8R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY10-TS8R
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 10 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY10-TS8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY10-TS8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY10-TSFRB68 | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | Microchip Technology Inc | ATTINY10-TS8R vs ATTINY10-TSFRB68 |