Part Details for ATTINY1607-MN by Microchip Technology Inc
Overview of ATTINY1607-MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ATTINY1607-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8830
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-24, Product Range:Avr Family Attiny1607 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:24Pins, Mcu Case Style:Vqfn, No. Of I/O S:22I/O S, Embedded Interfacerohs Compliant: Yes |Microchip ATTINY1607-MN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$0.2740 | Buy Now |
DISTI #
ATTINY1607-MN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
739 In Stock |
|
$0.8900 / $1.0800 | Buy Now |
DISTI #
ATTINY1607-MN
|
Avnet Americas | MCU 8-Bit ATTINY1607 AVR RISC 16KB Flash 1.8V to 5.5V 24-Pin VQFN Tray - Trays (Alt: ATTINY1607-MN) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.8900 / $1.0800 | Buy Now |
DISTI #
99AC8830
|
Avnet Americas | MCU 8-Bit ATTINY1607 AVR RISC 16KB Flash 1.8V to 5.5V 24-Pin VQFN Tray - Bulk (Alt: 99AC8830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 157 Partner Stock |
|
$0.9260 / $1.1200 | Buy Now |
DISTI #
556-ATTINY1607-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB, 0-series, QFN24, 105C, Green, Tray RoHS: Compliant | 1469 |
|
$0.8900 / $1.0800 | Buy Now |
DISTI #
ATTINY1607-MN
|
Microchip Technology Inc | 16kB, 0-series, QFN24, 105C, Green, Tray, Projected EOL: 2044-05-29 RoHS: Compliant pbFree: Yes |
980 Alternates Available |
|
$0.7900 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$0.9630 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 24-Pin VQFN - Tube RoHS: Compliant | 980 Factory Stock |
|
$0.9330 / $1.3600 | Buy Now |
DISTI #
ATTINY1607-MN
|
TME | IC: AVR microcontroller, VQFN24, Ext.inter: 22, ATTINY, 115ksps Min Qty: 1 | 0 |
|
$0.9200 / $1.1500 | RFQ |
|
Ameya Holding Limited | 1960 |
|
RFQ |
Part Details for ATTINY1607-MN
ATTINY1607-MN CAD Models
ATTINY1607-MN Part Data Attributes
|
ATTINY1607-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1607-MN
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |