Part Details for ATTINY441-MMHR by Microchip Technology Inc
Overview of ATTINY441-MMHR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for ATTINY441-MMHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8545
|
Newark | 16Mhz,3X3Mm, 20Vqfn, Ind.grade, green T&r 20 Vqfn 3X3X0.85Mm T/R Rohs Compliant: Yes |Microchip ATTINY441-MMHR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
ATTINY441-MMHRCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 / $1.7400 | Buy Now |
DISTI #
ATTINY441-MMHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN EP T/R - Tape and Reel (Alt: ATTINY441-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.7400 | Buy Now |
DISTI #
556-ATTINY441-MMHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16MHz3x3mm 20VQFN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATTINY441-MMHR
|
Microchip Technology Inc | 16MHz,3x3mm, 20VQFN, Ind.Grade,Green T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
90 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR ATtiny - 8-Bit - 16MHz - 12 I/O - 4KB (4K x 8) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.7 to 5.5V - 20-VQFN (3x3) - T&R. | 0 |
|
$1.4000 / $3.9200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 4KB FLASH 20VQFN | 90 |
|
RFQ | |
|
NAC | 16MHz,3x3mm, 20VQFN, Ind.Grade,Green T&R - Package: 20 VQFN 3x3x0.85mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.5200 / $1.8800 | Buy Now |
DISTI #
ATTINY441-MMHR
|
EBV Elektronik | (Alt: ATTINY441-MMHR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY441-MMHR
ATTINY441-MMHR CAD Models
ATTINY441-MMHR Part Data Attributes:
|
ATTINY441-MMHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY441-MMHR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.7 V MINIMUM SUPPLY AT 2 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |