Part Details for ATXMEGA128B1-AUR by Microchip Technology Inc
Overview of ATXMEGA128B1-AUR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATXMEGA128B1-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0547
|
Newark | Mcu, 8Bit, Avr, 32Mhz, Tqfp-100, Product Range:Avr Family Atxmega128B1 Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Embeddedrohs Compliant: Yes |Microchip ATXMEGA128B1-AUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$6.9100 / $7.1300 | Buy Now |
DISTI #
06W2070
|
Newark | 100Tqfp, indtemp, green,1.6-3.6V, t&r 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA128B1-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8900 | Buy Now |
DISTI #
ATXMEGA128B1-AURCT-ND
|
DigiKey | IC MCU 8/16B 128KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$5.7100 / $6.8600 | Buy Now |
DISTI #
ATXMEGA128B1-AUR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATXMEGA128B1-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.7100 / $6.8600 | Buy Now |
DISTI #
556-ATXMEGA128B1-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 100TQFP INDTEMP,GRN 1.6-3.6V,T&R RoHS: Compliant | 1550 |
|
$5.7100 / $6.8600 | Buy Now |
DISTI #
ATXMEGA128B1-AUR
|
Microchip Technology Inc | 100TQFP,INDTEMP,GREEN,1.6-3.6V,T&R, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes |
77 Alternates Available |
|
$4.9900 / $6.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tape&Reel RoHS: Compliant |
1000 In Stock 11000 Factory Stock |
|
$5.3600 / $6.1600 | Buy Now |
DISTI #
ATXMEGA128B1-AUR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATXMEGA128B1-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.7100 / $6.8600 | Buy Now |
DISTI #
ATXMEGA128B1-AUR
|
TME | IC: AVR microcontroller, TQFP100, Ext.inter: 53, Cmp: 4, ATXMEGA Min Qty: 1 | 0 |
|
$6.1800 / $7.5200 | RFQ |
Part Details for ATXMEGA128B1-AUR
ATXMEGA128B1-AUR CAD Models
ATXMEGA128B1-AUR Part Data Attributes:
|
ATXMEGA128B1-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128B1-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ, CAN BE USED AS 16-BIT MCU | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 53 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |