Part Details for AU2501X-A1 by Foxconn
Overview of AU2501X-A1 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU2501X-A1
AU2501X-A1 CAD Models
AU2501X-A1 Part Data Attributes
|
AU2501X-A1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AU2501X-A1
Foxconn
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.602 inch | |
Body Depth | 0.748 inch | |
Body Length | 3.85 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD (20) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.063 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AU2501X-A1
This table gives cross-reference parts and alternative options found for AU2501X-A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU2501X-A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU2501J-A1 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE | Foxconn | AU2501X-A1 vs AU2501J-A1 |
AU25013-A1-4N | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Foxconn | AU2501X-A1 vs AU25013-A1-4N |
AU25016-A1 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket | Foxconn | AU2501X-A1 vs AU25016-A1 |
AU2501V-A1 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE | Foxconn | AU2501X-A1 vs AU2501V-A1 |
AU2501H-A1 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket, LEAD FREE | Foxconn | AU2501X-A1 vs AU2501H-A1 |
AU25012-A1-4N | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Foxconn | AU2501X-A1 vs AU25012-A1-4N |
AU25011-A1-4N | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Foxconn | AU2501X-A1 vs AU25011-A1-4N |