-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4261
|
Newark | Mosfet, P-Ch, 100V, 38A, To-263 Rohs Compliant: Yes |Infineon AUIRF5210STRL Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.3900 / $3.8200 | Buy Now |
DISTI #
34AC1340
|
Newark | Mosfet, Aec-Q101, P-Ch, -100V, To-263, Transistor Polarity:P Channel, Continuous Drain Current Id:-38A, Drain Source Voltage Vds:-100V, On Resistance Rds(On):0.06Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-4V, Power Rohs Compliant: Yes |Infineon AUIRF5210STRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
AUIRF5210STRLCT-ND
|
DigiKey | MOSFET P-CH 100V 38A D2PAK Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
911 In Stock |
|
$3.2580 / $6.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$3.0240 / $6.0480 | Buy Now |
|
Quest Components | 31 |
|
$4.0500 / $8.1000 | Buy Now | |
|
Rochester Electronics | AUIRF5210S - 100V, P-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1553 |
|
$3.1600 / $3.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1305 |
|
$7.0651 / $7.5097 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | MOSFET P-CH 100V 38A D2PAK | 3000 |
|
RFQ | |
DISTI #
C1S322000684069
|
Chip1Stop | Trans MOSFET P-CH Si 100V 38A Automotive 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Container: Cut Tape | 738 |
|
$2.2600 / $3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRF5210STRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF5210STRL
Infineon Technologies AG
Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for AUIRF5210STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF5210STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF5210STRL | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | International Rectifier | AUIRF5210STRL vs AUIRF5210STRL |
AUIRF5210S | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Infineon Technologies AG | AUIRF5210STRL vs AUIRF5210S |
IRF5210SPBF | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRF5210STRL vs IRF5210SPBF |
IRF5210STRLPBF | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRF5210STRL vs IRF5210STRLPBF |
IRF5210STRR | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | AUIRF5210STRL vs IRF5210STRR |
IRF5210S | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | International Rectifier | AUIRF5210STRL vs IRF5210S |
IRF5210SPBF | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | AUIRF5210STRL vs IRF5210SPBF |
AUIRF5210S | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | International Rectifier | AUIRF5210STRL vs AUIRF5210S |
IRF5210STRRPBF | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | AUIRF5210STRL vs IRF5210STRRPBF |
AUIRF5210STRR | Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | International Rectifier | AUIRF5210STRL vs AUIRF5210STRR |