Part Details for AV1610000R04 by TE Connectivity
Overview of AV1610000R04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AV1610000R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2870-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2140 | Buy Now |
DISTI #
2213773-1
|
Avnet Americas | AV16 SPM 0.4VA NO LED - Boxed Product (Development Kits) (Alt: 2213773-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$6.6042 / $7.9474 | Buy Now |
DISTI #
571-AV1610000R04
|
Mouser Electronics | Pushbutton Switches AV16 SPM 0.4VA NO LED RoHS: Compliant | 0 |
|
$7.8100 / $9.0300 | Order Now |
|
Onlinecomponents.com | AV16 SPM 0.4VA NO LED RoHS: Compliant | 0 |
|
$7.6800 / $11.1900 | Buy Now |
|
Master Electronics | AV16 SPM 0.4VA NO LED RoHS: Compliant | 0 |
|
$7.6800 / $11.1900 | Buy Now |
Part Details for AV1610000R04
AV1610000R04 CAD Models
AV1610000R04 Part Data Attributes
|
AV1610000R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1610000R04
TE Connectivity
Pushbutton Switch, SPST, 0.4A, 36VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 16 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(DC)-Max | 36 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |