Part Details for AVEZ226M6B12TF by Cornell Dubilier Electronics Inc
Overview of AVEZ226M6B12TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AVEZ226M6B12TF
AVEZ226M6B12TF CAD Models
AVEZ226M6B12TF Part Data Attributes
|
AVEZ226M6B12TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVEZ226M6B12TF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 65 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Shape | FLAT |
Alternate Parts for AVEZ226M6B12TF
This table gives cross-reference parts and alternative options found for AVEZ226M6B12TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVEZ226M6B12TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0J226M04005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | Samwha Electronics | AVEZ226M6B12TF vs RC0J226M04005TS |
6.3CE22FC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717 | SUN Electronic Industries Corporation | AVEZ226M6B12TF vs 6.3CE22FC |
CK0J226M04006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | Samwha Electronics | AVEZ226M6B12TF vs CK0J226M04006VR |
UUA0J220MCR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, CHIP | Nichicon Corporation | AVEZ226M6B12TF vs UUA0J220MCR1GS |
226GAZ6R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Illinois Capacitor Inc | AVEZ226M6B12TF vs 226GAZ6R3M |
CVK-0J220MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | AVEZ226M6B12TF vs CVK-0J220MD60-R-LF |
B41145A2226M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | TDK Epcos | AVEZ226M6B12TF vs B41145A2226M000 |
MVY6.3VC22MD55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CAN | Chemi-Con | AVEZ226M6B12TF vs MVY6.3VC22MD55TR |
6.3RKV22M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717 | Rubycon Corporation | AVEZ226M6B12TF vs 6.3RKV22M4X5.5 |
UCD0J220MCL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | AVEZ226M6B12TF vs UCD0J220MCL1MS |