Datasheets
AVEZ227M10X16TF by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT

Part Details for AVEZ227M10X16TF by Cornell Dubilier Electronics Inc

Overview of AVEZ227M10X16TF by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AVEZ227M10X16TF

AVEZ227M10X16TF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AVEZ227M10X16TF Part Data Attributes:

AVEZ227M10X16TF Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
AVEZ227M10X16TF Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 2626
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
Height 7.7 mm
JESD-609 Code e3
Leakage Current 0.0139 mA
Length 6.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 204 mA
Size Code 2626
Surface Mount YES
Tan Delta 0.24
Terminal Finish TIN
Terminal Shape FLAT
Width 6.6 mm

Alternate Parts for AVEZ227M10X16TF

This table gives cross-reference parts and alternative options found for AVEZ227M10X16TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVEZ227M10X16TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VEJ221M1ATR-0607 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626, ROHS COMPLIANT Lelon Electronics Corp AVEZ227M10X16TF vs VEJ221M1ATR-0607
CVH1A221MF80-R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT Cal-Chip Electronics AVEZ227M10X16TF vs CVH1A221MF80-R
EEEFPA221XAL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP Panasonic Electronic Components AVEZ227M10X16TF vs EEEFPA221XAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AVEZ227M10X16TF by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AVEZ227M10X16TF by Cornell Dubilier Electronics Inc

  • Please alert me when AVEZ227M10X16TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AVEZ227M10X16TF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AVEZ227M10X16TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AVEZ227M10X16TF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AVEZ227M10X16TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AVEZ227M10X16TF by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: