-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9149
|
Newark | Mcu, 8Bit, Avr, 24Mhz, Tqfp-64 Rohs Compliant: Yes |Microchip AVR128DA64-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1429 |
|
$2.3400 / $2.8200 | Buy Now |
DISTI #
150-AVR128DA64-E/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
684 In Stock |
|
$2.2500 / $2.7100 | Buy Now |
DISTI #
AVR128DA64-E/PT
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: AVR128DA64-E/PT) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.2500 / $2.7100 | Buy Now |
DISTI #
579-AVR128DA64-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI RoHS: Compliant | 8225 |
|
$2.2300 / $2.6500 | Buy Now |
DISTI #
AVR128DA64-E/PT
|
Microchip Technology Inc | 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2044-04-24 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$1.9700 / $2.7100 | Buy Now |
|
Future Electronics | AVR-DA Series 128 kB Flash 16 kB SRAM 24 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 320Tray |
|
$2.2100 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 55 I/O - 128KB (128K x 8) FLASH - 512 x 8 EEPROM - 16K x 8 RAM - 1.8 to 5.5V - 64-TQFP. RoHS: Compliant |
470 In Stock |
|
$2.1100 / $2.8000 | Buy Now |
DISTI #
73173214
|
Verical | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2342 | Americas - 470 |
|
$2.7950 / $3.6400 | Buy Now |
|
Ameya Holding Limited | AVR microcontroller, EEPROM: 512B, SRAM: 16kB, Flash: 128kB, TQFP64 | 3200 |
|
RFQ | |
|
NAC | 64,128,125,TQFP,Tray - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 2560 |
|
$2.3900 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR128DA64-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DA64-E/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-03-23 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 55 | |
Number of I/O Lines | 55 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR128DA64-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA64-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR128DA64-E/MR | Microcontroller | Microchip Technology Inc | AVR128DA64-E/PT vs AVR128DA64-E/MR |
AVR128DA64T-I/MR | RISC Microcontroller | Microchip Technology Inc | AVR128DA64-E/PT vs AVR128DA64T-I/MR |