-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2592
|
Newark | Mcu, 8Bit, 24Mhz, Tqfp-64, Product Range:Avr Da Family Avr128Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip AVR128DA64T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 | Buy Now |
DISTI #
150-AVR128DA64T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5250 In Stock |
|
$2.1300 / $2.5600 | Buy Now |
DISTI #
AVR128DA64T-I/PT
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: AVR128DA64T-I/PT) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1300 / $2.5600 | Buy Now |
DISTI #
579-AVR128DA64T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI RoHS: Compliant | 57345 |
|
$2.1300 / $2.5600 | Buy Now |
DISTI #
AVR128DA64T-I/PT
|
Microchip Technology Inc | 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI, Projected EOL: 2044-03-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8600 / $2.5600 | Buy Now |
|
Future Electronics | AVR series MCU IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR DA Series - 8-Bit - 24MHz - 55 I/O - 128KB (128Kx8) FLASH - 512 x 8 EEPROM - 16K x 8 RAM - 1.8V to 5.5V Supply - 64-TQFP(10x10). RoHS: Compliant |
1740 In Stock |
|
$1.9400 / $2.2600 | Buy Now |
DISTI #
79370367
|
Verical | MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2412 | Americas - 1700 |
|
$2.6000 / $2.9380 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
DISTI #
AVR128DA64T-I/PT
|
EBV Elektronik | Microcontroller 8-Bit AVR RISC 128K-byte Flash 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: AVR128DA64T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR128DA64T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DA64T-I/PT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 55 | |
Number of I/O Lines | 55 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR128DA64T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DA64T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR128DA64-E/MR | Microcontroller | Microchip Technology Inc | AVR128DA64T-I/PT vs AVR128DA64-E/MR |
AVR128DA64T-I/MR | RISC Microcontroller | Microchip Technology Inc | AVR128DA64T-I/PT vs AVR128DA64T-I/MR |