-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6225
|
Newark | Mcu, 8Bit, 24Mhz, Tqfp-48 Rohs Compliant: Yes |Microchip AVR128DB48-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0200 / $2.2000 | Buy Now |
DISTI #
67AH4392
|
Newark | Mcu, 8Bit, 24Mhz, Tqfp-48, Product Range:Avr Db Family Avr128Db Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp, No. Of I/O S:40I/O S Rohs Compliant: Yes |Microchip AVR128DB48-E/PT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now |
DISTI #
150-AVR128DB48-E/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
454 In Stock |
|
$2.2000 / $2.6500 | Buy Now |
DISTI #
AVR128DB48-E/PT
|
Avnet Americas | 8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 48 Pins, TQFP - Trays (Alt: AVR128DB48-E/PT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2000 / $2.6500 | Buy Now |
DISTI #
579-AVR128DB48-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI RoHS: Compliant | 2778 |
|
$2.2000 / $2.6500 | Buy Now |
DISTI #
AVR128DB48-E/PT
|
Microchip Technology Inc | 128KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, Projected EOL: 2044-10-20 RoHS: Compliant pbFree: Yes |
2509 Alternates Available |
|
$1.9300 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +125°C - 2.5V/3.3V/5V - 48-Pin TQFP - Tray | 0 |
|
$2.0100 / $2.5600 | Buy Now |
DISTI #
AVR128DB48-E/PT
|
Avnet Americas | 8 Bit MCU, AVR DB Family AVR128DB Series Microcontrollers, AVR, 24 MHz, 128 KB, 48 Pins, TQFP - Trays (Alt: AVR128DB48-E/PT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2000 / $2.6500 | Buy Now |
|
Ameya Holding Limited | 2509 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR128DB48-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR128DB48-E/PT
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 41 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AVR128DB48-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR128DB48-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR128DB48T-I/6LX | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC48 | Microchip Technology Inc | AVR128DB48-E/PT vs AVR128DB48T-I/6LX |