Part Details for AW47GKKE by Ohmite Mfg Co
Overview of AW47GKKE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for AW47GKKE
AW47GKKE CAD Models
AW47GKKE Part Data Attributes:
|
AW47GKKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW47GKKE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 4.7ohm, 1500V, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Spacing | 17.5 mm | |
Manufacturer Series | AW | |
Number of Terminals | 2 | |
Package Diameter | 13 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AW | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 1500 V |