Part Details for AWG28-10/G-1/300-R by ASSMANN WSW components GmbH
Overview of AWG28-10/G-1/300-R by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AWG28-10/G-1/300-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10A-50-ND
|
DigiKey | CBL RIBN 10COND 0.039 GRAY 50' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
108 In Stock |
|
$15.7266 / $30.2400 | Buy Now |
DISTI #
AE10A-10-ND
|
DigiKey | CBL RIBN 10COND 0.039 GRAY 10' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$3.7210 / $7.1000 | Buy Now |
DISTI #
AE10A-25-ND
|
DigiKey | CBL RIBN 10COND 0.039 GRAY 25' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$8.4265 / $16.1300 | Buy Now |
DISTI #
AE10A-5-ND
|
DigiKey | CBL RIBN 10COND 0.039 GRAY 5' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7 In Stock |
|
$2.6138 / $5.0200 | Buy Now |
DISTI #
AE10A-100-ND
|
DigiKey | CBL RIBN 10COND 0.039 GRAY 100' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0827 / $59.7600 | Buy Now |
|
Onlinecomponents.com | Ribbon Cable 10Conductors 28AWG 91.44m Tinned Copper Gray Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AWG28-10/G-1/300-R
AWG28-10/G-1/300-R CAD Models
AWG28-10/G-1/300-R Part Data Attributes
|
AWG28-10/G-1/300-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWG28-10/G-1/300-R
ASSMANN WSW components GmbH
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Wire and Cable Name | FLAT RIBBON CABLE |