Part Details for AWH34A-0536 by ASSMANN WSW components GmbH
Overview of AWH34A-0536 by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWH34A-0536
AWH34A-0536 CAD Models
AWH34A-0536 Part Data Attributes:
|
AWH34A-0536
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWH34A-0536
ASSMANN WSW components GmbH
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH LONG LATCHES | |
Body Breadth | 0.339 inch | |
Body Depth | 0.677 inch | |
Body Length | 2.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 |
Alternate Parts for AWH34A-0536
This table gives cross-reference parts and alternative options found for AWH34A-0536. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWH34A-0536, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWH34A-0503 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH34A-0536 vs AWH34A-0503 |
AWH34A-0233 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH34A-0536 vs AWH34A-0233 |
AWH34A-0236 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH34A-0536 vs AWH34A-0236 |
AWH34A-0136 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH34A-0536 vs AWH34A-0136 |
AWH34A-0103 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH34A-0536 vs AWH34A-0103 |
AWH34A-0533 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | ASSMANN WSW components GmbH | AWH34A-0536 vs AWH34A-0533 |