Part Details for AWVT003030121R0M00 by Pulse Electronics Corporation
Overview of AWVT003030121R0M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWVT003030121R0M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1114
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVT003030121R0M00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
553-AWVT003030121R0M00CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.1268 / $0.3600 | Buy Now |
DISTI #
AWVT003030121R0M00
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 2.7A SMD T/R - Tape and Reel (Alt: AWVT003030121R0M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
603-AWVT3030121R0M00
|
Mouser Electronics | Power Inductors - SMD 1uH AEC-Q200 RoHS: Compliant | 2000 |
|
$0.1260 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1196 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1191 / $0.1427 | Buy Now |
DISTI #
000000000006435945
|
Sager | Power Inductors - SMD 1uH AEC-Q200 Min Qty: 2000 | 0 |
|
$0.1180 / $0.1212 | Buy Now |
Part Details for AWVT003030121R0M00
AWVT003030121R0M00 CAD Models
AWVT003030121R0M00 Part Data Attributes
|
AWVT003030121R0M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWVT003030121R0M00
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for AWVT003030121R0M00
This table gives cross-reference parts and alternative options found for AWVT003030121R0M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWVT003030121R0M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPN3012H1R0MT | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Sunlord | AWVT003030121R0M00 vs WPN3012H1R0MT |