-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3464
|
Newark | Header Connector, pcb Mount, plug,60 Contacts, skt,0.02 Pitch, surface Mount Terminal |Panasonic AXK6F60347YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.0500 | Buy Now |
DISTI #
255-AXK6F60347YGCT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1754 In Stock |
|
$1.4837 / $2.8500 | Buy Now |
DISTI #
AXK6F60347YG
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK6F60347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.6640 / $1.8841 | Buy Now |
DISTI #
769-AXK6F60347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 60 POS 0.5mm RoHS: Compliant | 0 |
|
$1.5800 / $1.5900 | Order Now |
DISTI #
74613244
|
RS | BtoB CNP5KF(0.5mm pitch) | Panasonic Electronic Components AXK6F60347YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 | RFQ |
|
Future Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 60 POS 0.5mm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
AXK6F60347YG
|
Avnet Abacus | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK6F60347YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK6F60347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F60347YG
Panasonic Electronic Components
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK6F60347YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F60347YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53916-0602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | AXK6F60347YG vs 53916-0602 |
FW-30-05-F-D-410-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60347YG vs FW-30-05-F-D-410-100 |
FW-30-05-L-D-450-120 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60347YG vs FW-30-05-L-D-450-120 |
AXK6F60545YJ | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Panasonic Electronic Components | AXK6F60347YG vs AXK6F60545YJ |
FW-30-05-F-D-571-104-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60347YG vs FW-30-05-F-D-571-104-TR |
FW-30-05-L-D-450-120-P | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60347YG vs FW-30-05-L-D-450-120-P |
FW-30-05-G-D-400-200 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60347YG vs FW-30-05-G-D-400-200 |
FW-30-05-L-D-530-145 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60347YG vs FW-30-05-L-D-530-145 |
W3620-PH230S001 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Winslow Adaptics Ltd | AXK6F60347YG vs W3620-PH230S001 |
FW-30-05-L-D-535-140 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F60347YG vs FW-30-05-L-D-535-140 |