Part Details for AXN460040P by Panasonic Electronic Components
Overview of AXN460040P by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXN460040P
AXN460040P CAD Models
AXN460040P Part Data Attributes
|
AXN460040P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXN460040P
Panasonic Electronic Components
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXN460040P
This table gives cross-reference parts and alternative options found for AXN460040P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXN460040P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84736-560H | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXN460040P vs 84736-560H |
145604060012829 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | AXN460040P vs 145604060012829 |
86823-860LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | AXN460040P vs 86823-860LF |
K050DPX-060420G | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | AXN460040P vs K050DPX-060420G |
71436-0160 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | AXN460040P vs 71436-0160 |
89696-960LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | AXN460040P vs 89696-960LF |
87450-660 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXN460040P vs 87450-660 |
72371-260H | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | AXN460040P vs 72371-260H |
K080VPX-060565G | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Kycon Inc | AXN460040P vs K080VPX-060565G |
95779-360HLF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | AXN460040P vs 95779-360HLF |