Part Details for AZ23C6V2-7 by Diodes Incorporated
Overview of AZ23C6V2-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ23C6V2-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1834 |
|
RFQ | ||
|
Quest Components | 6.2 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 5795 |
|
$0.1126 / $0.2814 | Buy Now |
|
Quest Components | 6.2 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2340 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | 6.2 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1467 |
|
$0.1876 / $0.9380 | Buy Now |
Part Details for AZ23C6V2-7
AZ23C6V2-7 CAD Models
AZ23C6V2-7 Part Data Attributes:
|
AZ23C6V2-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AZ23C6V2-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |