Part Details for AZ432ANTR-G1 by Diodes Incorporated
Overview of AZ432ANTR-G1 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ432ANTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5998
|
Newark | Voltage Reference, 1.25-18V, Sot-23 Rohs Compliant: Yes |Diodes Inc. AZ432ANTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1280 / $0.3830 | Buy Now |
DISTI #
AZ432ANTR-G1
|
Avnet Americas | V-Ref Adjustable/Precision/Programmable 1.25V to 18V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ432ANTR-G1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AZ432ANTR-G1
AZ432ANTR-G1 CAD Models
AZ432ANTR-G1 Part Data Attributes:
|
AZ432ANTR-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
AZ432ANTR-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |