Part Details for AZ7460F by Panasonic Electronic Components
Overview of AZ7460F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ7460F
AZ7460F CAD Models
AZ7460F Part Data Attributes:
|
AZ7460F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZ7460F
Panasonic Electronic Components
Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 36mm, Wire Terminal, Flexible Rod Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 36 mm | |
Actuator Type | FLEXIBLE ROD | |
Body Breadth | 21.4 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 54 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@115VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 115 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.18 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 25 mm | |
Sealing | IP60; IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for AZ7460F
This table gives cross-reference parts and alternative options found for AZ7460F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ7460F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ7166 | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 36mm, Screw Terminal, Flexible Rod Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7460F vs AZ7166 |
AZ7460 | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 36mm, Wire Terminal, Flexible Rod Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7460F vs AZ7460 |
AZ7461F | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 36mm, Wire Terminal, Flexible Rod Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7460F vs AZ7461F |
AZ7166F | Snap Acting/Limit Switch, DPDT, Momentary, 0.4A, 115VDC, 36mm, Screw Terminal, Flexible Rod Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | AZ7460F vs AZ7166F |