-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3672
|
Newark | Schottky Rectifier, Single, 40V, Do214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B140Q-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16831 |
|
$0.0990 / $0.3970 | Buy Now |
DISTI #
07AH3673
|
Newark | Schottky Rectifier, Single, 40V, Do214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B140Q-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0730 | Buy Now |
DISTI #
B140Q-13-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34850 In Stock |
|
$0.0478 / $0.2900 | Buy Now |
DISTI #
B140Q-13-F
|
Avnet Americas | Diode Schottky 40V 2-Pin SMA T/R - Tape and Reel (Alt: B140Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 505000 Factory Stock |
|
$0.0415 / $0.0491 | Buy Now |
DISTI #
621-B140Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A SBR 40Vrrm 28Vr 0.5Vf 0.5mA 30A RoHS: Compliant | 93823 |
|
$0.0460 / $0.2900 | Buy Now |
DISTI #
A03:0893_06443000
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2321 | Asia - 45000 |
|
$0.0414 / $0.0430 | Buy Now |
DISTI #
V36:1790_14251583
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2302 | Americas - 20000 |
|
$0.0460 / $0.0502 | Buy Now |
DISTI #
V72:2272_14251583
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 231 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 230 |
|
$0.0459 / $0.0529 | Buy Now |
|
Future Electronics | B140Q series 40 V 1.0 A Surface Mount Schottky Barrier Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0472 / $0.0515 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 40V V(RRM), SILICON, DO-214AC | 18 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B140Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B140Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B140Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B140Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK14F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | B140Q-13-F vs SK14F_R1_00001 |
RB162M-40TR | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | ROHM Semiconductor | B140Q-13-F vs RB162M-40TR |
SB14AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | B140Q-13-F vs SB14AFC_R1_00001 |
DSL14WV-T | Rectifier Diode, | Rectron Semiconductor | B140Q-13-F vs DSL14WV-T |
PS14 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | B140Q-13-F vs PS14 |
SS14LRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | B140Q-13-F vs SS14LRU |
SS14LHRU | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | B140Q-13-F vs SS14LHRU |
SB140F056 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Fairchild Semiconductor Corporation | B140Q-13-F vs SB140F056 |
B140AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | B140Q-13-F vs B140AF-13 |
RB162MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | B140Q-13-F vs RB162MM-40TFTR |