Part Details for B140W-F by Viking Tech Corp
Overview of B140W-F by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B140W-F
B140W-F CAD Models
B140W-F Part Data Attributes
|
B140W-F
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
B140W-F
Viking Tech Corp
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for B140W-F
This table gives cross-reference parts and alternative options found for B140W-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B140W-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSGP0160SD | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | B140W-F vs GSGP0160SD |
B16WS | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | B140W-F vs B16WS |
B160N | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | B140W-F vs B160N |
SC802-06-TE12LA | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Fuji Electric Co Ltd | B140W-F vs SC802-06-TE12LA |
MA22D40 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F1, 2 PIN | Panasonic Electronic Components | B140W-F vs MA22D40 |
GSGP0160SL | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | B140W-F vs GSGP0160SL |
SL16PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Micro Commercial Components | B140W-F vs SL16PL-TP-HF |
FM160C-W | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | B140W-F vs FM160C-W |
RB160L-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | B140W-F vs RB160L-60TF |
SB160G-CA2-R | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Unisonic Technologies Co Ltd | B140W-F vs SB160G-CA2-R |