Part Details for B150NA20X4 by Anaren Microwave
Overview of B150NA20X4 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for B150NA20X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47635920
|
Verical | CHIP ATTENUATOR, 150 WATTS, 20DB, DC-2.7GHZ Min Qty: 11 Package Multiple: 1 | Americas - 859 |
|
$5.1000 | Buy Now |
Part Details for B150NA20X4
B150NA20X4 CAD Models
B150NA20X4 Part Data Attributes:
|
B150NA20X4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
B150NA20X4
Anaren Microwave
Fixed Attenuator, 0MHz Min, 2200MHz Max, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN OVER NICKEL |