Part Details for B150NA30X4 by Anaren Microwave
Overview of B150NA30X4 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for B150NA30X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61893831
|
Verical | Attenuator 2.7GHz 30dB Chip RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 695 |
|
$6.1000 | Buy Now |
Part Details for B150NA30X4
B150NA30X4 CAD Models
B150NA30X4 Part Data Attributes
|
B150NA30X4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
B150NA30X4
Anaren Microwave
Fixed Attenuator, 960MHz Min, 2300MHz Max, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 960 MHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN OVER NICKEL |