-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3677
|
Newark | Schottky Rectifier, Single, 50V, Do214Ac, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:700Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B250A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2684 |
|
$0.1270 | Buy Now |
DISTI #
B250A-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 50V 2A SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22979 In Stock |
|
$0.0928 / $0.4300 | Buy Now |
DISTI #
B250A-13-F
|
Avnet Americas | Diode Schottky 50V 2A 2-Pin SMA T/R - Tape and Reel (Alt: B250A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000310000 Factory Stock |
|
$0.0763 / $0.0901 | Buy Now |
DISTI #
621-B250A-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V 2A RoHS: Compliant | 4263 |
|
$0.1270 / $0.4200 | Buy Now |
DISTI #
A03:0893_13586560
|
Arrow Electronics | Diode Schottky 50V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2303 | Asia - 15000 |
|
$0.0835 / $0.0889 | Buy Now |
DISTI #
V72:2272_06691904
|
Arrow Electronics | Diode Schottky 50V 2A 2-Pin SMA T/R Min Qty: 845 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2216 Container: Cut Strips | Americas - 845 |
|
$0.0928 | Buy Now |
DISTI #
70437554
|
RS | Diode Schottky 50V 2A 2Pin SMA | Diodes Inc B250A-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 | RFQ |
|
Future Electronics | B250A Series 50 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0818 | Buy Now |
|
Future Electronics | B250A Series 50 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0737 / $0.0804 | Buy Now |
DISTI #
B250A-13-F
|
TME | Diode: Schottky rectifying, SMD, 50V, 2A, SMA, reel,tape Min Qty: 5 | 950 |
|
$0.0920 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B250A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B250A-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B250A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B250A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS25-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | B250A-13-F vs SS25-LT |
SS25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | B250A-13-F vs SS25 |
B250A-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B250A-13-F vs B250A-7 |
SS25 | 2.0 A Schottky Barrier Rectifiers, 3000-REEL | onsemi | B250A-13-F vs SS25 |
B250 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | B250A-13-F vs B250 |
SS25-LTP | 2A, 50V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | B250A-13-F vs SS25-LTP |
B250A-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B250A-13-F vs B250A-13 |
SS25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | B250A-13-F vs SS25 |
FM250C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | B250A-13-F vs FM250C |
B250A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA, 2 PIN | Lite-On Semiconductor Corporation | B250A-13-F vs B250A |