Part Details for B274MB1S by Dielectric Laboratories Inc
Overview of B274MB1S by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B274MB1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1141-ND
|
DigiKey | RF FILTER BAND PASS 28GHZ 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
84 In Stock |
|
$65.6200 | Buy Now |
Part Details for B274MB1S
B274MB1S CAD Models
B274MB1S Part Data Attributes
|
B274MB1S
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
B274MB1S
Dielectric Laboratories Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 28000 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 2.235 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.75 dB | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2.794 mm |