There are no models available for this part yet.
Overview of B2PS-BC-1(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for B2PS-BC-1(LF)(SN) by JST Manufacturing
Part Data Attributes for B2PS-BC-1(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SIDE ENTRY
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for B2PS-BC-1(LF)(SN)
This table gives cross-reference parts and alternative options found for B2PS-BC-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2PS-BC-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD8502F-A04 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | B2PS-BC-1(LF)(SN) vs HD8502F-A04 |
95822-02A0L | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | B2PS-BC-1(LF)(SN) vs 95822-02A0L |
2-172430-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B2PS-BC-1(LF)(SN) vs 2-172430-2 |
03E-BD5N | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | B2PS-BC-1(LF)(SN) vs 03E-BD5N |
681630260 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | B2PS-BC-1(LF)(SN) vs 681630260 |
6-172430-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B2PS-BC-1(LF)(SN) vs 6-172430-2 |
830-10-002-20-001000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | B2PS-BC-1(LF)(SN) vs 830-10-002-20-001000 |
95822-02A0M | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | B2PS-BC-1(LF)(SN) vs 95822-02A0M |
95822-02A1K | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | B2PS-BC-1(LF)(SN) vs 95822-02A1K |
BS740102ML0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | ITW McMurdo Connectors | B2PS-BC-1(LF)(SN) vs BS740102ML0 |