Part Details for B32522Q8473K000 by TDK Epcos
Overview of B32522Q8473K000 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32522Q8473K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75686-ND
|
DigiKey | CAP FILM 0.047UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1954 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
B32522Q8473K000
|
TME | Capacitor: polyester, 47nF, 200VAC, 630VDC, 15mm, ±10%, 18x10.5x5mm Min Qty: 4000 | 0 |
|
$0.1900 | RFQ |
DISTI #
49D204
|
Bürklin Elektronik | MKT film capacitor, 47 nF, ±10 %, 630 V (DC), PET, 15 mm, B32522Q8473K000 Min Qty: 10 | 3264 |
|
$0.2319 / $0.3866 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Bulk | 70 |
|
RFQ |
Part Details for B32522Q8473K000
B32522Q8473K000 CAD Models
B32522Q8473K000 Part Data Attributes
|
B32522Q8473K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32522Q8473K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 200 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Manufacturer Series | B32522 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | B32522 | |
Size Code | 7120 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for B32522Q8473K000
This table gives cross-reference parts and alternative options found for B32522Q8473K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32522Q8473K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32522Q8473K000 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, LEAD FREE, RADIAL LEADED | TDK Corporation | B32522Q8473K000 vs B32522Q8473K000 |
B32522Q8473K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | B32522Q8473K000 vs B32522Q8473K289 |
B32522Q8473K289 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7120, LEAD FREE, RADIAL LEADED | TDK Corporation | B32522Q8473K000 vs B32522Q8473K289 |
B32522Q8473K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, LEAD FREE, RADIAL LEADED | TDK Epcos | B32522Q8473K000 vs B32522Q8473K189 |