Part Details for B39212B7962P810 by TDK Corporation
Overview of B39212B7962P810 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for B39212B7962P810
B39212B7962P810 CAD Models
B39212B7962P810 Part Data Attributes:
|
B39212B7962P810
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39212B7962P810
TDK Corporation
Duplexer,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMD, 9 PIN | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 0.89 mm | |
Insertion Loss (Rx) | 2.2 dB | |
Insertion Loss (Tx) | 1.8 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 2140 MHz | |
Transmit Center Frequency | 1950 MHz | |
VSWR | 1.6 | |
Width | 2 mm |