Part Details for B39871B3440U410 by TDK Epcos
Overview of B39871B3440U410 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B39871B3440U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X4445
|
Newark | Filter Saw Smd Rf 869Mhz, Tape & Reel |Epcos B39871B3440U410 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for B39871B3440U410
B39871B3440U410 CAD Models
B39871B3440U410 Part Data Attributes:
|
B39871B3440U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39871B3440U410
TDK Epcos
SAW FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 869 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |