Part Details for B45120A4759K208 by KEMET Corporation
Overview of B45120A4759K208 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45120A4759K208
B45120A4759K208 CAD Models
B45120A4759K208 Part Data Attributes
|
B45120A4759K208
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45120A4759K208
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45120A4759K208 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 171 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45120A4759K208
This table gives cross-reference parts and alternative options found for B45120A4759K208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45120A4759K208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K020LBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45120A4759K208 vs TBJA475K020LBLC9045 |
293D475X9020A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45120A4759K208 vs 293D475X9020A8T |
07016-088KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45120A4759K208 vs 07016-088KBB |
TBJA475K020LBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45120A4759K208 vs TBJA475K020LBLB9045 |
07016-089KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45120A4759K208 vs 07016-089KCB |
07016-089KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45120A4759K208 vs 07016-089KCH |
07016-088KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45120A4759K208 vs 07016-088KCB |
TR3A475K020C3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45120A4759K208 vs TR3A475K020C3500 |
TAJA475K020H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | B45120A4759K208 vs TAJA475K020H |
TBJA475K020LBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45120A4759K208 vs TBJA475K020LBLZ9000 |