Part Details for B45196E7105K306 by KEMET Corporation
Overview of B45196E7105K306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E7105K306
B45196E7105K306 CAD Models
B45196E7105K306 Part Data Attributes
|
B45196E7105K306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E7105K306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196E7105K306
This table gives cross-reference parts and alternative options found for B45196E7105K306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E7105K306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIX105CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196E7105K306 vs TCKIX105CT13 |
TR3C105K050C1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196E7105K306 vs TR3C105K050C1600 |
T492C105K050BC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E7105K306 vs T492C105K050BC |
CWR11NH105KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196E7105K306 vs CWR11NH105KCA |
TR3C105K050F1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196E7105K306 vs TR3C105K050F1600 |
T492C105K050RC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196E7105K306 vs T492C105K050RC |
CWR11NH105KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196E7105K306 vs CWR11NH105KCB |
T492C105K050CH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196E7105K306 vs T492C105K050CH7610 |
CWR11NH105KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196E7105K306 vs CWR11NH105KB |
B45050C1059K168 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196E7105K306 vs B45050C1059K168 |