Part Details for B45198E7335K409 by KEMET Corporation
Overview of B45198E7335K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198E7335K409
B45198E7335K409 CAD Models
B45198E7335K409 Part Data Attributes:
|
B45198E7335K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198E7335K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for B45198E7335K409
This table gives cross-reference parts and alternative options found for B45198E7335K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198E7335K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D335K050UZZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45198E7335K409 vs T83D335K050UZZL |
T491D335K050ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198E7335K409 vs T491D335K050ZT7280 |
TBJD335K050CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | B45198E7335K409 vs TBJD335K050CBLT0724 |
B45196E7335K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198E7335K409 vs B45196E7335K406 |
TBJD335K050CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | B45198E7335K409 vs TBJD335K050CWST0H23 |
267M5002335KR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2218, CHIP | Matsuo Electric Co Ltd | B45198E7335K409 vs 267M5002335KR533 |
B45196L7335K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198E7335K409 vs B45196L7335K409 |
TBJD335K050CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | B45198E7335K409 vs TBJD335K050CSLT0024 |
TBJD335K050CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | B45198E7335K409 vs TBJD335K050CRST0923 |
TBJD335K050CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2917 | Kyocera AVX Components | B45198E7335K409 vs TBJD335K050CSST0024 |