Part Details for B45198L6334K106 by KEMET Corporation
Overview of B45198L6334K106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L6334K106
B45198L6334K106 CAD Models
B45198L6334K106 Part Data Attributes:
|
B45198L6334K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L6334K106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198L6334K106 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198L6334K106
This table gives cross-reference parts and alternative options found for B45198L6334K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L6334K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K035CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | B45198L6334K106 vs TBJA334K035CBST0000 |
TBJA334K035CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | B45198L6334K106 vs TBJA334K035CWLT0H45 |
CWR11MC334KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198L6334K106 vs CWR11MC334KZCTR |
CWR11MK334KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45198L6334K106 vs CWR11MK334KZATR |
TBJA334K035CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | B45198L6334K106 vs TBJA334K035CRLT0723 |
TBJA334K035CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | B45198L6334K106 vs TBJA334K035CWST0824 |
TCS334K35A708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | B45198L6334K106 vs TCS334K35A708 |
T83A334K035UBBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45198L6334K106 vs T83A334K035UBBS |
TBJA334K035CSLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | B45198L6334K106 vs TBJA334K035CSLT0745 |
TBJA334K035CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | B45198L6334K106 vs TBJA334K035CSLT0945 |