Part Details for B526-5-1 by Edal Industries Inc
Overview of B526-5-1 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B526-5-1
B526-5-1 CAD Models
B526-5-1 Part Data Attributes
|
B526-5-1
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
B526-5-1
Edal Industries Inc
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | R-PUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for B526-5-1
This table gives cross-reference parts and alternative options found for B526-5-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B526-5-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1500 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | B526-5-1 vs GBPC1500 |
KBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Gulfsemi | B526-5-1 vs KBPC15005 |
DB1500PT | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 50V V(RRM), Silicon, | Diotec Electronics Corp | B526-5-1 vs DB1500PT |
GBPC15005M | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Taiwan Semiconductor | B526-5-1 vs GBPC15005M |
GBPC1500S | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | B526-5-1 vs GBPC1500S |
GBPC15005W-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | B526-5-1 vs GBPC15005W-E4/51 |
GBPC15-005-M | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | B526-5-1 vs GBPC15-005-M |